help desk software
Image is representational - see mfr. specs

EEE-FC1V2R2AR

Panasonic

Cap Aluminum Lytic 2.2uF 35V 20% (4 X 5.4mm) SMD 60mA 1000h 105°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 2.2uF 35V 20% (4 X 5.4mm) SMD 60mA 1000h 105°C Automotive T/R
Search Keywords: EEEFC1V2R2AR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-FC1V2R2AR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Capacitance Value:
    2.2 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    4 x 5.4 mm
  • Termination Style:
    N/R
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks can ship 8/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.0673
4,000
$0.0663
6,000
$0.0653
8,000
$0.0643
26,000
$0.0634
50,000
$0.0624
100,000
$0.0615
150,000 +
$0.0605
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments