- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FC1H221P
Description
+
Cap Aluminum Lytic 220uF 50V 20% (10 X 10.2mm) SMD 500mA 1000h 105°C Automotive T/R
Search Keywords: EEEFC1H221P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FC1H221P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:10 x 10.2 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$0.2537
1,000
$0.2463
2,500
$0.2390
5,000
$0.2384
7,500
$0.2341
25,000
$0.2335
50,000 +
$0.2329
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments