help desk software
Image is representational - see mfr. specs

EEE-FC1C101P

Panasonic

Cap Aluminum Lytic 100uF 16V 20% (8 X 6.2mm) SMD 230mA 1000h 105°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 100uF 16V 20% (8 X 6.2mm) SMD 230mA 1000h 105°C Automotive T/R
Search Keywords: EEEFC1C101P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-FC1C101P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    8 x 6.2 mm
  • Termination Style:
    N/R
  • Voltage:
    16 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
On Order:
4,000   can ship 10/19/26
Minimum Order Quantity:
1000
Order Increment:
1000
25 Weeks can ship 10/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1545
3,000
$0.1491
5,000
$0.1461
8,000
$0.1427
25,000
$0.1405
50,000
$0.1398
100,000 +
$0.1391
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments