help desk software
Image is representational - see mfr. specs

EEE-FC0J680AP

Panasonic

Cap Aluminum Lytic 68uF 6.3V 20% (6.3 X 5.4mm) SMD 140mA 1000h 105°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 68uF 6.3V 20% (6.3 X 5.4mm) SMD 140mA 1000h 105°C Automotive T/R
Search Keywords: EEEFC0J680AP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-FC0J680AP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Capacitance Value:
    68 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    6.3 x 5.4 mm
  • Termination Style:
    N/R
  • Voltage:
    6.3 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.1265
3,000
$0.1188
5,000
$0.1136
8,000
$0.1120
25,000
$0.1074
50,000
$0.1032
100,000
$0.1029
150,000 +
$0.1018
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments