- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-1HSR33SR
Description
+
Cap Aluminum Lytic 0.33uF 50V 20% (3 X 5.4mm) SMD 3mA 1000h 85°C T/R
Search Keywords: EEE1HSR33SR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-1HSR33SR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:0.33 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Voltage:50 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
2,000
$0.0467
4,000
$0.0452
8,000
$0.0442
26,000
$0.0436
50,000
$0.0429
100,000
$0.0422
150,000
$0.0416
250,000 +
$0.0410
Click for Quote
Log in
to unlock special pricing