- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-1HA330UP
Description
+
Cap Aluminum Lytic 33uF 50V 20% (8 X 6.2mm) SMD 65mA 2000h 85A°C Automotive T/R
Search Keywords: EEE1HA330UP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-1HA330UP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:8 x 6.2 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10,000
can ship 6/5/26
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.1856
3,000
$0.1610
5,000
$0.1474
8,000
$0.1427
25,000
$0.1361
50,000
$0.1358
100,000
$0.1354
150,000 +
$0.1351
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments