help desk software
Image is representational - see mfr. specs

EEE-0JA331XP

Panasonic

Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 188mA 2000h 85A°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 188mA 2000h 85A°C Automotive T/R
Search Keywords: EEE0JA331XP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-0JA331XP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    900
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Surface Mount
  • Size:
    6.3 x 7.7 mm
  • Termination Style:
    N/R
  • Voltage:
    6.3 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800
Ships today, if you order in
Minimum Order Quantity:
900
Order Increment:
900
18 Weeks can ship 8/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
900
$0.1141
2,700
$0.1022
5,400
$0.1000
8,100
$0.0990
25,200
$0.0976
50,400
$0.0971
100,800
$0.0966
150,300 +
$0.0961
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments