help desk software
Image is representational - see mfr. specs

EEA-GA1C100B

Panasonic

Cap Aluminum Lytic 10uF 16V 20% (4 X 7mm) Radial 5mm 30mA 1000h 105°C Automotive Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 10uF 16V 20% (4 X 7mm) Radial 5mm 30mA 1000h 105°C Automotive Ammo
Search Keywords: EEAGA1C100B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEA-GA1C100B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220085
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    10 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    4 x 7 mm
  • Termination Style:
    Radial
  • Voltage:
    16 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately Buy all 7 in-stock or the regular minimum order quantity of 2000
Stock lot only:
7
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks can ship 8/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0465
2,000
$0.0423
4,000
$0.0410
8,000
$0.0401
26,000
$0.0396
50,000
$0.0390
100,000
$0.0383
150,000
$0.0382
250,000 +
$0.0381
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5