- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-U2822V16
Description
+
Cap Film 0.0082uF 250V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 85°C T/R
Search Keywords: ECWU2822V16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-U2822V16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Dielectric:Pen
-
Voltage:250 VDC
-
Capacitance Value:0.0082 uF
-
Tolerance:5 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:4.8 x 3.3 x 1.4 mm
Product Guides
+
-
End of Life: Final orders must be placed by 12/26/2025
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
750
$0.8785
1,500
$0.5406
2,250
$0.4280
3,000 +
$0.4194
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments