- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-U1C334JC9
Panasonic
ECW-U1C334JC9
The ECW-U1C334JC9 is a stacked metallized PEN film chip capacitor with a capacitance of 0.33 µF and a rated voltage of 16 VDC.
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-U1C334JC9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Dielectric:Pen
-
Voltage:16 VDC
-
Capacitance Value:0.33 uF
-
Tolerance:5 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:6 x 4.1 x 2 mm
-
This product is discontinued, but still in stock.