- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HC3F392JD
Description
+
Cap Film 0.0039uF 3000V PP 5% (25.8 X 7.5 X 12.2mm) Radial 22.5mm 85°C Bulk
Search Keywords: ECWHC3F392JD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HC3F392JD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:3000 VDC
-
Capacitance Value:0.0039 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:25.8 x 7.5 x 12.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$0.4687
500
$0.3808
1,000
$0.3798
2,500
$0.3481
5,000
$0.3338
7,500
$0.3330
10,000
$0.3322
15,000 +
$0.3249
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments