- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C433JB
Description
+
Cap Film 0.043uF 1600V PP 5% (20.6 X 12.8 X 23.6mm) Radial 10mm 105°C Ammo
Search Keywords: ECWHA3C433JB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C433JB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.043 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.6 x 12.8 x 23.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
28 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
50
$0.7319
250
$0.6139
1,000
$0.5681
3,000
$0.5214
5,000
$0.5135
8,000
$0.5058
10,000
$0.4983
15,000 +
$0.4908
Click for Quote
Log in
to unlock special pricing