- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C203J
Description
+
Cap Film 0.02uF 1600V PP 5% (20.6 X 8.7 X 14.6mm) Radial 17.5mm 105°C Ammo
Search Keywords: ECWHA3C203J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C203J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.02 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.6 x 8.7 x 14.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
800
$0.3463
1,600
$0.3307
3,200
$0.3166
5,600
$0.3036
8,000
$0.3028
10,400
$0.3020
15,200
$0.2955
25,600 +
$0.2916
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments