- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C183HQ
Description
+
Cap Film 0.018uF 1600V PP 3% (20.6 X 8.2 X 21.1mm) Radial 17.5mm 105°C Ammo
Search Keywords: ECWHA3C183HQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C183HQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1400 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.018 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.6 x 8.2 x 21.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$0.4035
500
$0.3278
1,400
$0.3131
2,800
$0.2997
5,600
$0.2874
8,400
$0.2867
11,200
$0.2860
25,200 +
$0.2761
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments