Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-H8822HV

Cap Film 0.0082uF 800V PP 3%( 18 X 6 X 12.5mm) Radial 15mm 105°C Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 0.0082uF 800V PP 3%( 18 X 6 X 12.5mm) Radial 15mm 105°C Bulk
Search Keywords: ECWH8822HV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-H8822HV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dielectric:
    PP
  • Voltage:
    800 VDC
  • Capacitance Value:
    0.0082 uF
  • Tolerance:
    3 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    18 x 6 x 12.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-H8822HV RoHS compliant?
Yes, ECW-H8822HV is RoHS compliant.
What is the lead time for ECW-H8822HV?
The standard lead time for ECW-H8822HV is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks can ship 1/26/27
Backorder
Price (USD)
Qty
Unit Price
100
$0.4667
500
$0.3792
1,000
$0.3783
2,500
$0.3467
5,000
$0.3325
7,500
$0.3316
10,000
$0.3308
15,000 +
$0.3236
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!