- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H8683RHV
Description
+
Cap Film 0.068uF 800V PP 3%( 23 X 9 X 22.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH8683RHV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H8683RHV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dielectric:PP
-
Voltage:800 VDC
-
Capacitance Value:0.068 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23 x 9 x 22.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
39 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
300
$0.5791
600
$0.5704
1,200
$0.5531
2,700
$0.5077
5,100
$0.5001
7,500
$0.4926
10,200
$0.4852
15,000 +
$0.4779
Click for Quote
Log in
to unlock special pricing