- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H8303HV
Description
+
Cap Film 0.03uF 800V PP 3%( 18 X 8.5 X 15mm) Radial 15mm 105°C Bulk
Search Keywords: ECWH8303HV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H8303HV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:800 VDC
-
Capacitance Value:0.03 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 8.5 x 15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
100
$0.4998
500
$0.4061
1,000
$0.3879
2,500
$0.3713
5,000
$0.3560
7,500
$0.3507
10,000
$0.3454
15,000 +
$0.3402
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments