help desk software
Image is representational - see mfr. specs

ECW-H8132JVB

Panasonic

Cap Film 0.0013uF 800V PP 5%( 18 X 6.5 X 18mm) Radial 10mm 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.0013uF 800V PP 5%( 18 X 6.5 X 18mm) Radial 10mm 105°C Bulk
Search Keywords: ECWH8132JVB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-H8132JVB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dielectric:
    PP
  • Voltage:
    800 VDC
  • Capacitance Value:
    0.0013 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    18 x 6.5 x 18 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks can ship 1/21/27
Backorder
Price (USD)
Qty
Unit Price
100
$0.3415
500
$0.2865
2,500
$0.2574
5,000
$0.2501
7,500
$0.2433
25,000
$0.2337
50,000 +
$0.2302
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments