- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H20622RJV
Description
+
Cap Film 0.0062uF 2000V PP 5% (23 X 8 X 21.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH20622RJV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H20622RJV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dielectric:PP
-
Voltage:2000 VDC
-
Capacitance Value:0.0062 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23 x 8 x 21.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
39 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
400
$0.4605
800
$0.4536
1,200
$0.4398
2,800
$0.4151
5,200
$0.4037
7,600
$0.3976
10,000
$0.3917
15,200 +
$0.3858
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments