- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H20512JV
Panasonic
ECW-H20512JV
Cap Film 0.0051uF 2000V PP 5% (23 X 7.5 X 16mm) Radial 20mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.0051uF 2000V PP 5% (23 X 7.5 X 16mm) Radial 20mm 105°C Bulk
Search Keywords: ECWH20512JV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H20512JV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:2000 VDC
-
Capacitance Value:0.0051 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23 x 7.5 x 16 mm
Product Guides
+
Frequently Asked Questions
Is ECW-H20512JV RoHS compliant?
Yes, ECW-H20512JV is RoHS compliant.
What is the lead time for ECW-H20512JV?
The standard lead time for ECW-H20512JV is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
100
$0.5206
500
$0.4230
1,000
$0.4040
2,500
$0.3867
5,000
$0.3708
7,500
$0.3653
10,000
$0.3598
15,000 +
$0.3544
Click for Quote
Log in
to unlock special pricing