- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H20272JV
Description
+
Cap Film 0.0027uF 2000V PP 5% (18 X 9 X 16mm) Radial 15mm 105°C Bulk
Search Keywords: ECWH20272JV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H20272JV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:2000 VDC
-
Capacitance Value:0.0027 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 9 x 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
100
$0.4338
500
$0.3525
1,000
$0.3472
2,500
$0.3223
5,000
$0.3090
7,500
$0.3044
10,000
$0.2998
15,000 +
$0.2953
Click for Quote
Log in
to unlock special pricing