- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H16302HV
Description
+
Cap Film 0.003uF 1600V PP 3% (18 X 7.5 X 14mm) Radial 15mm 105°C Bulk
Search Keywords: ECWH16302HV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H16302HV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.003 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 7.5 x 14 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
100
$0.4015
500
$0.3262
1,000
$0.3254
2,500
$0.2983
5,000
$0.2860
7,500
$0.2853
10,000
$0.2846
15,000 +
$0.2784
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments