- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H16183JV
Description
+
Cap Film 0.018uF 1600V PP 5% (23 X 10.5 X 19.5mm) Radial 20mm 105°C Bulk
Search Keywords: ECWH16183JV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H16183JV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.018 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23 x 10.5 x 19.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
250
$1.065
500
$0.799
750
$0.745
1,000 +
$0.730
Click for Quote
Log in
to unlock special pricing