- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H12823JV
Description
+
Cap Film 0.082uF 1250V PP 5% (28 X 14 X 22.5mm) Radial 25mm 105°C Bulk
Search Keywords: ECWH12823JV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H12823JV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:1250 VDC
-
Capacitance Value:0.082 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:28 x 14 x 22.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$1.025
300
$1.008
500
$0.985
1,000
$0.964
2,500
$0.945
5,000
$0.931
7,500
$0.917
10,000 +
$0.903
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments