- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H12513HV
Panasonic
ECW-H12513HV
Cap Film 0.051uF 1250V PP 3% (23 X 12 X 21mm) Radial 20mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.051uF 1250V PP 3% (23 X 12 X 21mm) Radial 20mm 105°C Bulk
Search Keywords: ECWH12513HV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H12513HV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:1250 VDC
-
Capacitance Value:0.051 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23 x 12 x 21 mm
Product Guides
+
Frequently Asked Questions
Is ECW-H12513HV RoHS compliant?
Yes, ECW-H12513HV is RoHS compliant.
What is the lead time for ECW-H12513HV?
The standard lead time for ECW-H12513HV is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
100
$1.230
300
$1.191
500
$1.138
1,000
$1.089
2,500
$1.045
5,000
$1.017
7,500
$1.001
10,000 +
$0.986
Click for Quote
Log in
to unlock special pricing