- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H12512JV
Description
+
Cap Film 0.0051uF 1250V PP 5% (18 X 6.5 X 13mm) Radial 15mm 105°C Bulk
Search Keywords: ECWH12512JV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H12512JV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:1250 VDC
-
Capacitance Value:0.0051 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 6.5 x 13 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
100
$0.5215
500
$0.4238
1,000
$0.4048
2,500
$0.3874
5,000
$0.3715
7,500
$0.3659
10,000
$0.3604
15,000 +
$0.3550
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments