- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H12333RHV
Panasonic
ECW-H12333RHV
Cap Film 0.033uF 1250V PP 3% (23 X 10 X 23.5mm) Radial 7.5mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Cap Film 0.033uF 1250V PP 3% (23 X 10 X 23.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH12333RHV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H12333RHV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dielectric:PP
-
Voltage:1250 VDC
-
Capacitance Value:0.033 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23 x 10 x 23.5 mm
Product Guides
+
Frequently Asked Questions
Is ECW-H12333RHV RoHS compliant?
Yes, ECW-H12333RHV is RoHS compliant.
What is the lead time for ECW-H12333RHV?
The standard lead time for ECW-H12333RHV is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
25
$1.65
300
$1.28
600
$1.22
1,200
$1.17
2,700
$1.16
5,100
$1.14
7,500
$1.13
10,200 +
$1.12
Click for Quote
Log in
to unlock special pricing