- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H12332HV
Description
+
Cap Film 0.0033uF 1250V PP 3% (18 X 7.5 X 14.5mm) Radial 15mm 105°C Bulk
Search Keywords: ECWH12332HV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H12332HV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:1250 VDC
-
Capacitance Value:0.0033 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 7.5 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
100
$0.5737
500
$0.4661
1,000
$0.4452
2,500
$0.4261
5,000
$0.4086
7,500
$0.4025
10,000
$0.3965
15,000 +
$0.3905
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments