- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H12123JV
Description
+
Cap Film 0.012uF 1250V PP 5% (18 X 8.5 X 15.5mm) Radial 15mm 105°C Bulk
Search Keywords: ECWH12123JV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H12123JV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:1250 VDC
-
Capacitance Value:0.012 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 8.5 x 15.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$0.6175
250
$0.5665
1,000
$0.5225
3,000
$0.4877
5,000
$0.4714
8,000
$0.4565
10,000
$0.4495
15,000 +
$0.4366
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments