- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H10623JVB
Description
+
Cap Film 0.062uF 1000V PP 5% (23 X 9.5 X 23mm) Radial 15mm 105°C Bulk
Search Keywords: ECWH10623JVB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H10623JVB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:1000 VDC
-
Capacitance Value:0.062 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23 x 9.5 x 23 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.5935
500
$0.4822
1,000
$0.4606
2,500
$0.4346
5,000
$0.4227
7,500
$0.4217
10,000
$0.4115
15,000 +
$0.4104
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments