- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H10473HVB
Description
+
Cap Film 0.047uF 1000V PP 3% (23 X 8.5 X 22mm) Radial 15mm 105°C Bulk
Search Keywords: ECWH10473HVB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H10473HVB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:1000 VDC
-
Capacitance Value:0.047 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23 x 8.5 x 22 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
100
$0.6587
300
$0.5352
1,000
$0.5112
2,500
$0.4824
5,000
$0.4692
7,500
$0.4567
10,000
$0.4498
15,000 +
$0.4431
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments