- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H10243RJV
Description
+
Cap Film 0.024uF 1000V PP 5% (18 X 8.5 X 20.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH10243RJV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H10243RJV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dielectric:PP
-
Voltage:1000 VDC
-
Capacitance Value:0.024 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 8.5 x 20.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
39 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
400
$0.4578
800
$0.4509
1,200
$0.4373
2,800
$0.4127
5,200
$0.4014
7,600
$0.3953
10,000
$0.3894
15,200 +
$0.3836
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments