- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H10203HVB
Panasonic
ECW-H10203HVB
Cap Film 0.02uF 1000V PP 3% (18 X 8 X 20mm) Radial 10mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.02uF 1000V PP 3% (18 X 8 X 20mm) Radial 10mm 105°C Bulk
Search Keywords: ECWH10203HVB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H10203HVB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:1000 VDC
-
Capacitance Value:0.02 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 8 x 20 mm
Product Guides
+
Frequently Asked Questions
Is ECW-H10203HVB RoHS compliant?
Yes, ECW-H10203HVB is RoHS compliant.
What is the lead time for ECW-H10203HVB?
The standard lead time for ECW-H10203HVB is approximately 39 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks
can ship
5/27/27
Price (USD)
Qty
Unit Price
100
$0.5817
500
$0.4727
1,000
$0.4515
2,500
$0.4261
5,000
$0.4144
7,500
$0.4082
10,000
$0.4020
15,000 +
$0.3960
Click for Quote
Log in
to unlock special pricing