- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H10183JV
Panasonic
ECW-H10183JV
Cap Film 0.018uF 1000V PP 5% (18 X 7.5 X 14.5mm) Radial 15mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.018uF 1000V PP 5% (18 X 7.5 X 14.5mm) Radial 15mm 105°C Bulk
Search Keywords: ECWH10183JV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H10183JV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:1000 VDC
-
Capacitance Value:0.018 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 7.5 x 14.5 mm
Product Guides
+
Frequently Asked Questions
Is ECW-H10183JV RoHS compliant?
Yes, ECW-H10183JV is RoHS compliant.
What is the lead time for ECW-H10183JV?
The standard lead time for ECW-H10183JV is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
100
$0.4519
500
$0.3672
1,000
$0.3617
2,500
$0.3357
5,000
$0.3219
7,500
$0.3171
10,000
$0.3123
15,000 +
$0.3076
Click for Quote
Log in
to unlock special pricing