- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-FE2J154J
Description
+
Cap Film 0.15UF 5% 630VDC Radial
Search Keywords: ECWFE2J154J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-FE2J154J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.1936
3,000
$0.1852
5,000
$0.1826
8,000
$0.1751
10,000
$0.1746
25,000
$0.1682
50,000
$0.1677
100,000 +
$0.1660
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments