- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-FE2J105KA
Description
+
Cap Film 1UF 10% 630VDC Radial
Search Keywords: ECWFE2J105KA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-FE2J105KA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
300
$0.4084
600
$0.3956
1,200
$0.3779
2,700
$0.3617
5,100
$0.3468
7,500
$0.3460
10,200
$0.3376
15,000 +
$0.3368
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments