- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-FD2W684J4
Description
+
Cap Film 0.68uF 450V PP 5% (17.5 X 6.7 X 14.9mm) Radial 7.5mm 110°C Ammo
Search Keywords: ECWFD2W684J4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-FD2W684J4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dielectric:PP
-
Voltage:450 VDC
-
Capacitance Value:0.68 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.5 x 6.7 x 14.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
400
$0.2373
1,200
$0.2229
2,800
$0.2132
5,200
$0.2072
7,600
$0.2015
25,200
$0.1936
50,000 +
$0.1906
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments