help desk software
Image is representational - see mfr. specs

ECW-FD2W564J

Panasonic

Cap Film 0.56uF 450V PP 5% (17.5 X 6.2 X 9.4mm) Radial 15mm 110°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.56uF 450V PP 5% (17.5 X 6.2 X 9.4mm) Radial 15mm 110°C Bulk
Search Keywords: ECWFD2W564J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-FD2W564J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dielectric:
    PP
  • Voltage:
    450 VDC
  • Capacitance Value:
    0.56 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    17.5 x 6.2 x 9.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
100
$0.2465
1,000
$0.1942
2,500
$0.1858
5,000
$0.1831
7,500
$0.1806
25,000
$0.1687
50,000
$0.1683
100,000 +
$0.1665
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments