- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-FD2W185KB
Panasonic
ECW-FD2W185KB
Cap Film 1.8uF 450V PP 10% (17.5 X 10.1 X 18.3mm) Radial 7.5mm 110°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 1.8uF 450V PP 10% (17.5 X 10.1 X 18.3mm) Radial 7.5mm 110°C Bulk
Search Keywords: ECWFD2W185KB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-FD2W185KB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:450 VDC
-
Capacitance Value:1.8 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.5 x 10.1 x 18.3 mm
Product Guides
+
Frequently Asked Questions
Is ECW-FD2W185KB RoHS compliant?
Yes, ECW-FD2W185KB is RoHS compliant.
What is the lead time for ECW-FD2W185KB?
The standard lead time for ECW-FD2W185KB is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
28 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
100
$0.3119
500
$0.2791
1,000
$0.2749
2,500
$0.2669
5,000
$0.2615
7,500
$0.2576
10,000
$0.2537
15,000 +
$0.2499
Click for Quote
Log in
to unlock special pricing