- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-FD2W105KB
Description
+
Cap Film 1uF 450V PP 10% (17.5 X 7.8 X 16mm) Radial 7.5mm 110°C Bulk
Search Keywords: ECWFD2W105KB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-FD2W105KB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:450 VDC
-
Capacitance Value:1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.5 x 7.8 x 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,600
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
100
$0.1969
1,000
$0.1897
2,500
$0.1869
5,000
$0.1847
7,500
$0.1835
25,000
$0.1797
50,000
$0.1776
100,000 +
$0.1769
Click for Quote
Log in
to unlock special pricing