help desk software
Image is representational - see mfr. specs

ECW-FA2J564JB

Panasonic

Cap Film 0.56uF 630V PP 5% (18.2 X 10.9 X 21mm) Radial 7.5mm 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.56uF 630V PP 5% (18.2 X 10.9 X 21mm) Radial 7.5mm 105°C Bulk
Search Keywords: ECWFA2J564JB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-FA2J564JB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PP
  • Voltage:
    630 VDC
  • Capacitance Value:
    0.56 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    18.2 x 10.9 x 21 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
17 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
50
$0.5954
500
$0.4838
1,000
$0.4621
3,000
$0.4361
5,000
$0.4241
8,000
$0.4230
10,000
$0.4128
15,000 +
$0.4118
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments