- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-FA2J474JQ
Description
+
Cap Film 0.47uF 630V PP 5% (18.2 X 10 X 20.1mm) Radial 15mm 105°C Bulk
Search Keywords: ECWFA2J474JQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-FA2J474JQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.47 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.2 x 10 x 20.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
280
Ships today, if you order in
Minimum Order Quantity:
50
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
50
$0.8072
500
$0.5641
1,000
$0.5276
3,000
$0.4998
5,000
$0.4973
8,000
$0.4948
10,000
$0.4923
15,000 +
$0.4899
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments