- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-FA2J225JB
Description
+
Cap Film 2.2uF 630V PP 5% (26 X 16.3 X 26.4mm) Radial 15mm 105°C Bulk
Search Keywords: ECWFA2J225JB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-FA2J225JB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:2.2 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 16.3 x 26.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
512
Can Ship immediately
Minimum Order Quantity:
25
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$0.833
250
$0.745
500
$0.728
1,000
$0.713
2,500
$0.698
5,000
$0.690
7,500
$0.688
10,000 +
$0.685
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments