help desk software
Image is representational - see mfr. specs

ECW-FA2J155J

Panasonic

Cap Film 1.5uF 630V PP 5% (26 X 13.5 X 18.6mm) Radial 22.5mm 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 1.5uF 630V PP 5% (26 X 13.5 X 18.6mm) Radial 22.5mm 105°C Bulk
Search Keywords: ECWFA2J155J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-FA2J155J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Dielectric:
    PP
  • Voltage:
    630 VDC
  • Capacitance Value:
    1.5 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    26 x 13.5 x 18.6 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 550
Can Ship immediately
Minimum Order Quantity:
150
17 Weeks can ship 8/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
150
$0.7599
250
$0.6375
600
$0.6171
1,200
$0.5896
3,000
$0.5416
5,400
$0.5396
7,800
$0.5273
15,000 +
$0.5202
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments