- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-FA2J104J
Description
+
Cap Film 0.1uF 630V PP 5% (18.2 X 5.2 X 10.4mm) Radial 15mm 105°C Bulk
Search Keywords: ECWFA2J104J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-FA2J104J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.1 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.2 x 5.2 x 10.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
6,000
can ship 8/20/26
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.1259
3,000
$0.1206
5,000
$0.1180
8,000
$0.1174
25,000
$0.1168
50,000
$0.1162
100,000 +
$0.1157
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments