help desk software
Image is representational - see mfr. specs

ECW-F6754JL

Panasonic

Cap Film 0.75uF 630V PP 5% (28 X 13.3 X 19.9mm) Radial 25mm 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.75uF 630V PP 5% (28 X 13.3 X 19.9mm) Radial 25mm 105°C Bulk
Search Keywords: ECWF6754JL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-F6754JL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dielectric:
    PP
  • Voltage:
    630 VDC
  • Capacitance Value:
    0.75 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    28 x 13.3 x 19.9 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks can ship 9/11/26
Backorder
Price (USD)
Qty
Unit Price
100
$1.088
300
$1.054
500
$1.007
1,000
$0.963
2,500
$0.924
5,000
$0.899
7,500
$0.886
10,000 +
$0.872
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments