- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6753RJL
Description
+
Cap Film 0.075uF 630V PP 5% (15.5 X 7.7 X 17.1mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF6753RJL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6753RJL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.075 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.5 x 7.7 x 17.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
400
$0.622
800
$0.594
1,200
$0.593
2,800
$0.545
5,200
$0.544
7,600
$0.531
10,000
$0.529
15,200 +
$0.524
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments