- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6683JLB
Description
+
Cap Film 0.068uF 630V PP 5% (15.5 X 7.4 X 16.8mm) Radial 7.5mm 105°C Bulk
Search Keywords: ECWF6683JLB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6683JLB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.068 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.5 x 7.4 x 16.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
100
$0.921
300
$0.748
1,000
$0.715
2,500
$0.656
5,000
$0.646
7,500
$0.636
10,000
$0.627
15,000 +
$0.617
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments