- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6563HLB
Description
+
Cap Film 0.056uF 630V PP 3% (15.5 X 6.8 X 16.2mm) Radial 7.5mm 105°C Bulk
Search Keywords: ECWF6563HLB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6563HLB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.056 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.5 x 6.8 x 16.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.893
300
$0.865
500
$0.826
1,000
$0.791
2,500
$0.758
5,000
$0.738
7,500
$0.736
10,000 +
$0.728
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments