- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6473JL
Description
+
Cap Film 0.047uF 630V PP 5% (15.5 X 6.4 X 10.8mm) Radial 12.5mm 105°C Bulk
Search Keywords: ECWF6473JL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6473JL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.047 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.5 x 6.4 x 10.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
50
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$0.6040
250
$0.5403
500
$0.5322
1,000
$0.5243
3,000
$0.5064
5,000
$0.4988
8,000
$0.4913
15,000 +
$0.4839
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments